
CSTCR4M00G53U-R0 | |
|---|---|
DigiKey Part Number | 490-CSTCR4M00G53U-R0TR-ND - Tape & Reel (TR) 490-CSTCR4M00G53U-R0CT-ND - Cut Tape (CT) 490-CSTCR4M00G53U-R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSTCR4M00G53U-R0 |
Description | CER RES |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 45 Ohms -20°C ~ 80°C Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CSTCR4M00G53U-R0 Models |
Category | Features Built in Capacitor |
Manufacturer Murata Electronics | Capacitance 15 pF |
Series | Impedance 45 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 80°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 4 MHz | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Frequency Stability ±0.2% | Height 0.047" (1.20mm) |
Frequency Tolerance ±0.5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,82840 Kč | 170,71 Kč |
| 50 | 6,54720 Kč | 327,36 Kč |
| 100 | 6,27630 Kč | 627,63 Kč |
| 250 | 5,93488 Kč | 1 483,72 Kč |
| 500 | 5,68920 Kč | 2 844,60 Kč |
| 1 000 | 5,45381 Kč | 5 453,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,20260 Kč | 15 607,80 Kč |
| 6 000 | 4,98748 Kč | 29 924,88 Kč |
| 9 000 | 4,86582 Kč | 43 792,38 Kč |
| 15 000 | 4,71679 Kč | 70 751,85 Kč |
| 21 000 | 4,62118 Kč | 97 044,78 Kč |
| 30 000 | 4,52200 Kč | 135 660,00 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

