
CMWC1ZZABR-107EVB | |
|---|---|
DigiKey Part Number | 490-CMWC1ZZABR-107EVB-ND |
Manufacturer | |
Manufacturer Product Number | CMWC1ZZABR-107EVB |
Description | MIKROBUS 88MW320 CMWC1ZZABR-107 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 88MW320, CMWC1ZZABR-107 Wi-Fi/WiFi/WLAN Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Wi-Fi/WiFi/WLAN | |
Utilized IC / Part | 88MW320, CMWC1ZZABR-107 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | 802.11(b/g/n), 2.4GHz | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 488,97333 Kč | 1 466,92 Kč |
| Unit Price without VAT: | 488,97333 Kč |
|---|---|
| Unit Price with VAT: | 591,65773 Kč |


