LC EMI Filter 5th Order Low Pass 2 Channel C = 4.7µF 20 A 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC EMI Filter 5th Order Low Pass 2 Channel C = 4.7µF 20 A 4-SMD, No Lead
BNX02 Series – Block Type EMI Suppression Filter

BNX024H01L

DigiKey Part Number
490-7833-2-ND - Tape & Reel (TR)
490-7833-1-ND - Cut Tape (CT)
490-7833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BNX024H01L
Description
FILTER LC 4.7UF SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LC EMI Filter 5th Order Low Pass 2 Channel C = 4.7µF 20 A 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
BNX024H01L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
20 A
Manufacturer
Murata Electronics
Values
C = 4.7µF
Series
ESD Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Voltage - Rated
50V
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
5th
Package / Case
4-SMD, No Lead
Technology
LC
Size / Dimension
0.476" L x 0.358" W (12.10mm x 9.10mm)
Number of Channels
2
Height
0.146" (3.70mm)
Attenuation Value
35dB @ 100kHz ~ 1GHz
Base Product Number
Resistance - Channel (Ohms)
0.00043
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,46000 Kč127,46 Kč
10103,87700 Kč1 038,77 Kč
2595,80960 Kč2 395,24 Kč
5090,12760 Kč4 506,38 Kč
10084,77940 Kč8 477,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40072,87303 Kč29 149,21 Kč
80068,54404 Kč54 835,23 Kč
1 20066,12988 Kč79 355,86 Kč
2 00063,51895 Kč127 037,90 Kč
Manufacturers Standard Package
Unit Price without VAT:127,46000 Kč
Unit Price with VAT:154,22660 Kč