68 Ohms @ 100 MHz 1 Power Line Ferrite Bead Vertical, 4 PC Pad 11A 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLT5BPT680LN1L

DigiKey Part Number
490-BLT5BPT680LN1LTR-ND - Tape & Reel (TR)
490-BLT5BPT680LN1LCT-ND - Cut Tape (CT)
490-BLT5BPT680LN1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLT5BPT680LN1L
Description
FERRITE BEAD 68 OHM VERTICAL 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
68 Ohms @ 100 MHz 1 Power Line Ferrite Bead Vertical, 4 PC Pad 11A 10mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLT5BPT680LN1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
11A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
10mOhm
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Vertical, 4 PC Pad
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.197" (5.00mm)
Number of Lines
1
Size / Dimension
0.248" L x 0.197" W (6.30mm x 5.00mm)
Impedance @ Frequency
68 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
184,26000 Kč84,26 Kč
1057,68600 Kč576,86 Kč
2548,96040 Kč1 224,01 Kč
5042,91640 Kč2 145,82 Kč
10038,29070 Kč3 829,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30031,28327 Kč9 384,98 Kč
Manufacturers Standard Package
Unit Price without VAT:84,26000 Kč
Unit Price with VAT:101,95460 Kč