
BLM41PG750SH1L | |
|---|---|
DigiKey Part Number | 490-12581-2-ND - Tape & Reel (TR) 490-12581-1-ND - Cut Tape (CT) 490-12581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM41PG750SH1L |
Description | FERRITE BEAD 75 OHM 1806 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms @ 100 MHz 1 Ferrite Bead 1806 (4516 Metric) 3.5A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM41PG750SH1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 75 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 6,82000 Kč | 170,50 Kč |
| 50 | 6,08520 Kč | 304,26 Kč |
| 100 | 5,40280 Kč | 540,28 Kč |
| 250 | 4,58008 Kč | 1 145,02 Kč |
| 500 | 4,00894 Kč | 2 004,47 Kč |
| 1 000 | 3,66247 Kč | 3 662,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,99222 Kč | 7 480,55 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



