50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 12A 1.6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM31SN500SN1L

DigiKey Part Number
490-13269-2-ND - Tape & Reel (TR)
490-13269-1-ND - Cut Tape (CT)
490-13269-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31SN500SN1L
Description
FERRITE BEAD 50 OHM 1206 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 12A 1.6mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31SN500SN1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
50 Ohms @ 100 MHz
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
1.6mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 367 358
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
105,70500 Kč57,05 Kč
254,94240 Kč123,56 Kč
504,41620 Kč220,81 Kč
1003,92790 Kč392,79 Kč
2503,34188 Kč835,47 Kč
5002,93606 Kč1 468,03 Kč
1 0002,55842 Kč2 558,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,11819 Kč6 354,57 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč