
BLM31PG500SH1L | |
|---|---|
DigiKey Part Number | 490-11054-2-ND - Tape & Reel (TR) 490-11054-1-ND - Cut Tape (CT) 490-11054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31PG500SH1L |
Description | FERRITE BEAD 50 OHM 1206 4LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 3.5A 15mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31PG500SH1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 3.5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,32600 Kč | 53,26 Kč |
| 25 | 4,59720 Kč | 114,93 Kč |
| 50 | 4,10900 Kč | 205,45 Kč |
| 100 | 3,65850 Kč | 365,85 Kč |
| 250 | 3,11372 Kč | 778,43 Kč |
| 500 | 2,73650 Kč | 1 368,25 Kč |
| 1 000 | 2,43801 Kč | 2 438,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,99189 Kč | 5 975,67 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |






