
BLM31KN801SZ1L | |
|---|---|
DigiKey Part Number | 490-16537-2-ND - Tape & Reel (TR) 490-16537-1-ND - Cut Tape (CT) 490-16537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN801SZ1L |
Description | FERRITE BEAD 800 OHM 1206 1LN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN801SZ1L Models |
Category | DC Resistance (DCR) (Max) 50mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 800 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,96300 Kč | 59,63 Kč |
| 25 | 5,16560 Kč | 129,14 Kč |
| 50 | 4,61540 Kč | 230,77 Kč |
| 100 | 4,10510 Kč | 410,51 Kč |
| 250 | 3,49240 Kč | 873,10 Kč |
| 500 | 3,06696 Kč | 1 533,48 Kč |
| 1 000 | 2,67200 Kč | 2 672,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,15759 Kč | 5 393,97 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |




