1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 75mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM31KN102SZ1L

DigiKey Part Number
490-16522-2-ND - Tape & Reel (TR)
490-16522-1-ND - Cut Tape (CT)
490-16522-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM31KN102SZ1L
Description
FERRITE BEAD 1 KOHM 1206 1LN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 75mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM31KN102SZ1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
75mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Power Line
Height (Max)
0.071" (1.80mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Base Product Number
Current Rating (Max)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM31KN102SH1LMurata Electronics144 449490-16520-1-ND9,45000 KčParametric Equivalent
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,96300 Kč59,63 Kč
255,16560 Kč129,14 Kč
504,61540 Kč230,77 Kč
1004,10510 Kč410,51 Kč
2503,49240 Kč873,10 Kč
5003,06696 Kč1 533,48 Kč
1 0002,67200 Kč2 672,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,15759 Kč5 393,97 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč