
BLM21SP331SH1D | |
|---|---|
DigiKey Part Number | 490-18586-2-ND - Tape & Reel (TR) 490-18586-1-ND - Cut Tape (CT) 490-18586-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP331SH1D |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2.8A |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP331SH1D Models |
Category | Current Rating (Max) 2.8A |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 25 | 4,32560 Kč | 108,14 Kč |
| 50 | 3,86780 Kč | 193,39 Kč |
| 100 | 3,44370 Kč | 344,37 Kč |
| 250 | 2,93468 Kč | 733,67 Kč |
| 500 | 2,58234 Kč | 1 291,17 Kč |
| 1 000 | 2,25540 Kč | 2 255,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,75071 Kč | 7 002,84 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |


