
BLM21SP102SH1D | |
|---|---|
DigiKey Part Number | 490-18583-2-ND - Tape & Reel (TR) 490-18583-1-ND - Cut Tape (CT) 490-18583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21SP102SH1D |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.6A |
Datasheet | Datasheet |
EDA/CAD Models | BLM21SP102SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.6A | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 25 | 4,11560 Kč | 102,89 Kč |
| 50 | 3,68300 Kč | 184,15 Kč |
| 100 | 3,27990 Kč | 327,99 Kč |
| 250 | 2,79524 Kč | 698,81 Kč |
| 500 | 2,45970 Kč | 1 229,85 Kč |
| 1 000 | 2,14789 Kč | 2 147,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,75071 Kč | 7 002,84 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


