
BLM21PG331SZ1D | |
|---|---|
DigiKey Part Number | 490-18102-2-ND - Tape & Reel (TR) 490-18102-1-ND - Cut Tape (CT) 490-18102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG331SZ1D |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG331SZ1D Models |
Category | DC Resistance (DCR) (Max) 70mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,72200 Kč | 17,22 Kč |
| 25 | 1,49520 Kč | 37,38 Kč |
| 50 | 1,33960 Kč | 66,98 Kč |
| 100 | 1,19900 Kč | 119,90 Kč |
| 250 | 1,03228 Kč | 258,07 Kč |
| 500 | 0,91678 Kč | 458,39 Kč |
| 1 000 | 0,81010 Kč | 810,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60154 Kč | 2 406,16 Kč |
| 8 000 | 0,51834 Kč | 4 146,72 Kč |
| 12 000 | 0,50395 Kč | 6 047,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



