
BLM21PG220BH1D | |
|---|---|
DigiKey Part Number | 490-BLM21PG220BH1DTR-ND - Tape & Reel (TR) 490-BLM21PG220BH1DCT-ND - Cut Tape (CT) 490-BLM21PG220BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21PG220BH1D |
Description | FERRITE BEAD 22 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3.3A 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21PG220BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 3.3A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,58300 Kč | 25,83 Kč |
| 25 | 2,25080 Kč | 56,27 Kč |
| 50 | 2,01580 Kč | 100,79 Kč |
| 100 | 1,80160 Kč | 180,16 Kč |
| 250 | 1,54544 Kč | 386,36 Kč |
| 500 | 1,36822 Kč | 684,11 Kč |
| 1 000 | 1,20424 Kč | 1 204,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,88407 Kč | 3 536,28 Kč |
| 8 000 | 0,81367 Kč | 6 509,36 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |



