
BLM21BD601SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM21BD601SZ1DTR-ND - Tape & Reel (TR) 490-BLM21BD601SZ1DCT-ND - Cut Tape (CT) 490-BLM21BD601SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD601SZ1D |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD601SZ1D Models |
Category | DC Resistance (DCR) (Max) 350mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 300mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM21BD601SH1D | Murata Electronics | 504 | 490-11047-1-ND | 3,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,62500 Kč | 26,25 Kč |
| 25 | 2,27600 Kč | 56,90 Kč |
| 50 | 2,03680 Kč | 101,84 Kč |
| 100 | 1,82260 Kč | 182,26 Kč |
| 250 | 1,56224 Kč | 390,56 Kč |
| 500 | 1,38292 Kč | 691,46 Kč |
| 1 000 | 1,21704 Kč | 1 217,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,89320 Kč | 3 572,80 Kč |
| 8 000 | 0,82417 Kč | 6 593,36 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

