
BLM21BD222TN1D | |
|---|---|
DigiKey Part Number | 490-1050-2-ND - Tape & Reel (TR) 490-1050-1-ND - Cut Tape (CT) 490-1050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21BD222TN1D |
Description | FERRITE BEAD 2.2 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD222TN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.057" (1.45mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 2,91300 Kč | 29,13 Kč |
| 25 | 2,53000 Kč | 63,25 Kč |
| 50 | 2,26780 Kč | 113,39 Kč |
| 100 | 2,02440 Kč | 202,44 Kč |
| 250 | 1,73356 Kč | 433,39 Kč |
| 500 | 1,53298 Kč | 766,49 Kč |
| 1 000 | 1,34656 Kč | 1 346,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,03239 Kč | 4 129,56 Kč |
| 8 000 | 0,99089 Kč | 7 927,12 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |






