2.25 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 250mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM21BD222SH1L

DigiKey Part Number
490-11043-2-ND - Tape & Reel (TR)
490-11043-1-ND - Cut Tape (CT)
490-11043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM21BD222SH1L
Description
FERRITE BEAD 2.25 KOHM 0805 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.25 kOhms 1 Signal Line Ferrite Bead 0805 (2012 Metric) 250mA 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM21BD222SH1L Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
600mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.057" (1.45mm)
Number of Lines
1
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Impedance @ Frequency
2.25 kOhms @ 100 MHz
Base Product Number
Current Rating (Max)
250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 412
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,71700 Kč37,17 Kč
253,21680 Kč80,42 Kč
502,88100 Kč144,05 Kč
1002,57230 Kč257,23 Kč
2502,19892 Kč549,73 Kč
5001,94064 Kč970,32 Kč
1 0001,70105 Kč1 701,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,31643 Kč3 949,29 Kč
6 0001,23888 Kč7 433,28 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč