Parametric Equivalent

BLM21BD102SZ1D | |
|---|---|
DigiKey Part Number | BLM21BD102SZ1D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BLM21BD102SZ1D |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 250mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21BD102SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,98470 Kč | 3 938,80 Kč |
| Unit Price without VAT: | 0,98470 Kč |
|---|---|
| Unit Price with VAT: | 1,19149 Kč |


