
BLM21AG331SN1D | |
|---|---|
DigiKey Part Number | 490-9705-2-ND - Tape & Reel (TR) 490-9705-1-ND - Cut Tape (CT) 490-9705-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21AG331SN1D |
Description | FERRITE BEAD 330 OHM 0805 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 700mA 160mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG331SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 160mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,82863 Kč | 3 314,52 Kč |
| 8 000 | 0,74991 Kč | 5 999,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,29400 Kč | 22,94 Kč |
| 25 | 1,99560 Kč | 49,89 Kč |
| 50 | 1,78920 Kč | 89,46 Kč |
| 100 | 1,60190 Kč | 160,19 Kč |
| 250 | 1,37500 Kč | 343,75 Kč |
| 500 | 1,21796 Kč | 608,98 Kč |
| 1 000 | 1,07271 Kč | 1 072,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,97240 Kč | 49,31 Kč |
| 50 | 1,76860 Kč | 88,43 Kč |
| 100 | 1,58330 Kč | 158,33 Kč |
| 250 | 1,35904 Kč | 339,76 Kč |
| 500 | 1,20384 Kč | 601,92 Kč |
| 1 000 | 1,06027 Kč | 1 060,27 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |

