
BLM21AG121SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM21AG121SZ1DTR-ND - Tape & Reel (TR) 490-BLM21AG121SZ1DCT-ND - Cut Tape (CT) 490-BLM21AG121SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21AG121SZ1D |
Description | FERRITE BEAD 120 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG121SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,70800 Kč | 27,08 Kč |
| 25 | 2,34120 Kč | 58,53 Kč |
| 50 | 2,09540 Kč | 104,77 Kč |
| 100 | 1,87260 Kč | 187,26 Kč |
| 250 | 1,60476 Kč | 401,19 Kč |
| 500 | 1,42268 Kč | 711,34 Kč |
| 1 000 | 1,25459 Kč | 1 254,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,93522 Kč | 3 740,88 Kč |
| 8 000 | 0,87486 Kč | 6 998,88 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |







