
BLM21AG102SZ1D | |
|---|---|
DigiKey Part Number | 490-14399-2-ND - Tape & Reel (TR) 490-14399-1-ND - Cut Tape (CT) 490-14399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21AG102SZ1D |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG102SZ1D Models |
Category | Current Rating (Max) 600mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 270mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 1 kOhms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,75300 Kč | 27,53 Kč |
| 25 | 2,39440 Kč | 59,86 Kč |
| 50 | 2,14400 Kč | 107,20 Kč |
| 100 | 1,91660 Kč | 191,66 Kč |
| 250 | 1,64256 Kč | 410,64 Kč |
| 500 | 1,45322 Kč | 726,61 Kč |
| 1 000 | 1,27803 Kč | 1 278,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,93636 Kč | 3 745,44 Kč |
| 8 000 | 0,87593 Kč | 7 007,44 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |


