
BLM21AG102SZ1D | |
|---|---|
DigiKey Part Number | 490-14399-2-ND - Tape & Reel (TR) 490-14399-1-ND - Cut Tape (CT) 490-14399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21AG102SZ1D |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG102SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 270mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,77200 Kč | 27,72 Kč |
| 25 | 2,41040 Kč | 60,26 Kč |
| 50 | 2,15860 Kč | 107,93 Kč |
| 100 | 1,92970 Kč | 192,97 Kč |
| 250 | 1,65380 Kč | 413,45 Kč |
| 500 | 1,46314 Kč | 731,57 Kč |
| 1 000 | 1,28676 Kč | 1 286,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,94276 Kč | 3 771,04 Kč |
| 8 000 | 0,88192 Kč | 7 055,36 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |


