
BLM21AG102BH1D | |
|---|---|
DigiKey Part Number | 490-BLM21AG102BH1DTR-ND - Tape & Reel (TR) 490-BLM21AG102BH1DCT-ND - Cut Tape (CT) 490-BLM21AG102BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM21AG102BH1D |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 600mA 270mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM21AG102BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 270mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 3,01000 Kč | 30,10 Kč |
| 25 | 2,61040 Kč | 65,26 Kč |
| 50 | 2,33660 Kč | 116,83 Kč |
| 100 | 2,08610 Kč | 208,61 Kč |
| 250 | 1,78504 Kč | 446,26 Kč |
| 500 | 1,57790 Kč | 788,95 Kč |
| 1 000 | 1,38593 Kč | 1 385,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,06187 Kč | 4 247,48 Kč |
| 8 000 | 1,02356 Kč | 8 188,48 Kč |
| Unit Price without VAT: | 4,21000 Kč |
|---|---|
| Unit Price with VAT: | 5,09410 Kč |





