
BLM18SP300SZ1D | |
---|---|
DigiKey Part Number | 490-BLM18SP300SZ1DTR-ND - Tape & Reel (TR) 490-BLM18SP300SZ1DCT-ND - Cut Tape (CT) 490-BLM18SP300SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SP300SZ1D |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SP300SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,21000 Kč | 5,21 Kč |
10 | 3,70800 Kč | 37,08 Kč |
25 | 3,20800 Kč | 80,20 Kč |
50 | 2,87040 Kč | 143,52 Kč |
100 | 2,56000 Kč | 256,00 Kč |
250 | 2,18716 Kč | 546,79 Kč |
500 | 1,92928 Kč | 964,64 Kč |
1 000 | 1,69015 Kč | 1 690,15 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,30708 Kč | 5 228,32 Kč |
Unit Price without VAT: | 5,21000 Kč |
---|---|
Unit Price with VAT: | 6,30410 Kč |