
BLM18SP102SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM18SP102SZ1DTR-ND - Tape & Reel (TR) 490-BLM18SP102SZ1DCT-ND - Cut Tape (CT) 490-BLM18SP102SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SP102SZ1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.2A 185mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SP102SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 185mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,74700 Kč | 37,47 Kč |
| 25 | 3,24160 Kč | 81,04 Kč |
| 50 | 2,90060 Kč | 145,03 Kč |
| 100 | 2,58700 Kč | 258,70 Kč |
| 250 | 2,21024 Kč | 552,56 Kč |
| 500 | 1,94966 Kč | 974,83 Kč |
| 1 000 | 1,70800 Kč | 1 708,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,32089 Kč | 5 283,56 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |

