
BLM18SG330SN1D | |
|---|---|
DigiKey Part Number | 490-BLM18SG330SN1DTR-ND - Tape & Reel (TR) 490-BLM18SG330SN1DCT-ND - Cut Tape (CT) 490-BLM18SG330SN1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18SG330SN1D |
Description | FERRITE BEAD 33 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 8mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18SG330SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 33 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 8mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 2,64200 Kč | 26,42 Kč |
| 25 | 2,29680 Kč | 57,42 Kč |
| 50 | 2,05980 Kč | 102,99 Kč |
| 100 | 1,83930 Kč | 183,93 Kč |
| 250 | 1,57628 Kč | 394,07 Kč |
| 500 | 1,39442 Kč | 697,21 Kč |
| 1 000 | 1,22631 Kč | 1 226,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,94298 Kč | 3 771,92 Kč |
| 8 000 | 0,88426 Kč | 7 074,08 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |










