
BLM18PG181SZ1D | |
|---|---|
DigiKey Part Number | 490-BLM18PG181SZ1DTR-ND - Tape & Reel (TR) 490-BLM18PG181SZ1DCT-ND - Cut Tape (CT) 490-BLM18PG181SZ1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18PG181SZ1D |
Description | FERRITE BEAD 180 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18PG181SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 90mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,30200 Kč | 13,02 Kč |
| 25 | 1,13400 Kč | 28,35 Kč |
| 50 | 1,01640 Kč | 50,82 Kč |
| 100 | 0,90920 Kč | 90,92 Kč |
| 250 | 0,78448 Kč | 196,12 Kč |
| 500 | 0,69756 Kč | 348,78 Kč |
| 1 000 | 0,61776 Kč | 617,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48443 Kč | 1 937,72 Kč |
| 8 000 | 0,41909 Kč | 3 352,72 Kč |
| 12 000 | 0,38584 Kč | 4 630,08 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

