
BLM18PG121SZ1D | |
|---|---|
DigiKey Part Number | 490-16496-2-ND - Tape & Reel (TR) 490-16496-1-ND - Cut Tape (CT) 490-16496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18PG121SZ1D |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18PG121SZ1D Models |
Category | DC Resistance (DCR) (Max) 50mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,18440 Kč | 29,61 Kč |
| 50 | 1,06660 Kč | 53,33 Kč |
| 100 | 0,95540 Kč | 95,54 Kč |
| 250 | 0,82312 Kč | 205,78 Kč |
| 500 | 0,73242 Kč | 366,21 Kč |
| 1 000 | 0,64863 Kč | 648,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,48443 Kč | 1 937,72 Kč |
| 8 000 | 0,41909 Kč | 3 352,72 Kč |
| 12 000 | 0,38584 Kč | 4 630,08 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





