
BLM18KG471SZ1D | |
---|---|
DigiKey Part Number | 490-16497-2-ND - Tape & Reel (TR) 490-16497-1-ND - Cut Tape (CT) 490-16497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG471SZ1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 1.5A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG471SZ1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,29100 Kč | 12,91 Kč |
25 | 1,12480 Kč | 28,12 Kč |
50 | 1,01240 Kč | 50,62 Kč |
100 | 0,90820 Kč | 90,82 Kč |
250 | 0,78236 Kč | 195,59 Kč |
500 | 0,69614 Kč | 348,07 Kč |
1 000 | 0,61636 Kč | 616,36 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,48321 Kč | 1 932,84 Kč |
8 000 | 0,41801 Kč | 3 344,08 Kč |
12 000 | 0,38536 Kč | 4 624,32 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |