
BLM18KG101TH1D | |
|---|---|
DigiKey Part Number | 490-13260-2-ND - Tape & Reel (TR) 490-13260-1-ND - Cut Tape (CT) 490-13260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18KG101TH1D |
Description | FERRITE BEAD 100 OHM 0603 1LN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18KG101TH1D Models |
Category | DC Resistance (DCR) (Max) 30mOhm |
Manufacturer Murata Electronics | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,42800 Kč | 14,28 Kč |
| 25 | 1,24320 Kč | 31,08 Kč |
| 50 | 1,11700 Kč | 55,85 Kč |
| 100 | 0,99950 Kč | 99,95 Kč |
| 250 | 0,86092 Kč | 215,23 Kč |
| 500 | 0,76600 Kč | 383,00 Kč |
| 1 000 | 0,67782 Kč | 677,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50574 Kč | 2 022,96 Kč |
| 8 000 | 0,43721 Kč | 3 497,68 Kč |
| 12 000 | 0,40684 Kč | 4 882,08 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





