
BLM18HG601SH1D | |
|---|---|
DigiKey Part Number | 490-11034-2-ND - Tape & Reel (TR) 490-11034-1-ND - Cut Tape (CT) 490-11034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HG601SH1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HG601SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,98200 Kč | 29,82 Kč |
| 25 | 2,59520 Kč | 64,88 Kč |
| 50 | 2,32240 Kč | 116,12 Kč |
| 100 | 2,07460 Kč | 207,46 Kč |
| 250 | 1,77728 Kč | 444,32 Kč |
| 500 | 1,57066 Kč | 785,33 Kč |
| 1 000 | 1,37957 Kč | 1 379,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,05709 Kč | 4 228,36 Kč |
| 8 000 | 1,01840 Kč | 8 147,20 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

