
BLM18HB331SN1D | |
|---|---|
DigiKey Part Number | 490-5984-2-ND - Tape & Reel (TR) 490-5984-1-ND - Cut Tape (CT) 490-5984-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18HB331SN1D |
Description | FERRITE BEAD 330 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18HB331SN1D Models |
Category | Current Rating (Max) 50mA |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 1.2Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.037" (0.95mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 330 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,31000 Kč | 23,10 Kč |
| 25 | 1,99920 Kč | 49,98 Kč |
| 50 | 1,79320 Kč | 89,66 Kč |
| 100 | 1,60210 Kč | 160,21 Kč |
| 250 | 1,37580 Kč | 343,95 Kč |
| 500 | 1,21914 Kč | 609,57 Kč |
| 1 000 | 1,07447 Kč | 1 074,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,79152 Kč | 3 166,08 Kč |
| 8 000 | 0,70868 Kč | 5 669,44 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

