600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 650mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BD601SH1D

DigiKey Part Number
490-11030-2-ND - Tape & Reel (TR)
490-11030-1-ND - Cut Tape (CT)
490-11030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18BD601SH1D
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 650mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18BD601SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
650mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 170
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,47000 Kč14,70 Kč
251,27680 Kč31,92 Kč
501,15060 Kč57,53 Kč
1001,03100 Kč103,10 Kč
2500,88696 Kč221,74 Kč
5000,78826 Kč394,13 Kč
1 0000,69713 Kč697,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,54511 Kč2 180,44 Kč
8 0000,47059 Kč3 764,72 Kč
12 0000,44621 Kč5 354,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč