Chip Ferrite Bead Black Field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BD471SN1D

DigiKey Part Number
490-1022-2-ND - Tape & Reel (TR)
490-1022-1-ND - Cut Tape (CT)
490-1022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18BD471SN1D
Description
FERRITE BEAD 470 OHM 0603 1LN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18BD471SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
470 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
550mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 355
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,28400 Kč12,84 Kč
251,11160 Kč27,79 Kč
501,00200 Kč50,10 Kč
1000,89670 Kč89,67 Kč
2500,77296 Kč193,24 Kč
5000,68750 Kč343,75 Kč
1 0000,60877 Kč608,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,47752 Kč1 910,08 Kč
8 0000,41326 Kč3 306,08 Kč
12 0000,37890 Kč4 546,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč