BLM18BD252SH1D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 4 816
Unit Price: 0,08000 Kč
Datasheet
2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 150mA 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BD252SH1D

DigiKey Part Number
490-11029-2-ND - Tape & Reel (TR)
490-11029-1-ND - Cut Tape (CT)
490-11029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18BD252SH1D
Description
FERRITE BEAD 2.5 KOHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 150mA 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM18BD252SH1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
1.5Ohm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
2.5 kOhms @ 100 MHz
Base Product Number
Current Rating (Max)
150mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM18BD252SZ1DMurata Electronics4 816490-16656-1-ND0,08000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,55400 Kč15,54 Kč
251,34400 Kč33,60 Kč
501,20520 Kč60,26 Kč
1001,08140 Kč108,14 Kč
2500,93148 Kč232,87 Kč
5000,82774 Kč413,87 Kč
1 0000,73220 Kč732,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,54511 Kč2 180,44 Kč
8 0000,47059 Kč3 764,72 Kč
12 0000,44621 Kč5 354,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč