
BLM18BD152BH1D | |
|---|---|
DigiKey Part Number | 490-14043-2-ND - Tape & Reel (TR) 490-14043-1-ND - Cut Tape (CT) 490-14043-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD152BH1D |
Description | FERRITE BEAD 1.5 KOHM 0603 4LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 150mA 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD152BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 150mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 25 | 1,54560 Kč | 38,64 Kč |
| 50 | 1,38580 Kč | 69,29 Kč |
| 100 | 1,24100 Kč | 124,10 Kč |
| 250 | 1,06836 Kč | 267,09 Kč |
| 500 | 0,94868 Kč | 474,34 Kč |
| 1 000 | 0,83803 Kč | 838,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,62170 Kč | 2 486,80 Kč |
| 8 000 | 0,53537 Kč | 4 282,96 Kč |
| 12 000 | 0,52495 Kč | 6 299,40 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



