
BLM18BD102BH1D | |
---|---|
DigiKey Part Number | 490-14040-2-ND - Tape & Reel (TR) 490-14040-1-ND - Cut Tape (CT) 490-14040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BD102BH1D |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 200mA 850mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BD102BH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 850mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,29000 Kč | 2,29 Kč |
10 | 1,68700 Kč | 16,87 Kč |
25 | 1,45800 Kč | 36,45 Kč |
50 | 1,31220 Kč | 65,61 Kč |
100 | 1,17270 Kč | 117,27 Kč |
250 | 1,00900 Kč | 252,25 Kč |
500 | 0,89610 Kč | 448,05 Kč |
1 000 | 0,79175 Kč | 791,75 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 0,61673 Kč | 2 466,92 Kč |
8 000 | 0,53109 Kč | 4 248,72 Kč |
12 000 | 0,52075 Kč | 6 249,00 Kč |
Unit Price without VAT: | 2,29000 Kč |
---|---|
Unit Price with VAT: | 2,77090 Kč |