
BLM18BB220SN1D | |
|---|---|
DigiKey Part Number | 490-5246-2-ND - Tape & Reel (TR) 490-5246-1-ND - Cut Tape (CT) 490-5246-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BB220SN1D |
Description | FERRITE BEAD 22 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 600mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BB220SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 22 Ohms @ 100 MHz | |
Current Rating (Max) | 600mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,30500 Kč | 13,05 Kč |
| 25 | 1,13680 Kč | 28,42 Kč |
| 50 | 1,01880 Kč | 50,94 Kč |
| 100 | 0,91360 Kč | 91,36 Kč |
| 250 | 0,78812 Kč | 197,03 Kč |
| 500 | 0,70096 Kč | 350,48 Kč |
| 1 000 | 0,62098 Kč | 620,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47752 Kč | 1 910,08 Kč |
| 8 000 | 0,41326 Kč | 3 306,08 Kč |
| 12 000 | 0,37890 Kč | 4 546,80 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


