47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 550mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BA470SN1D

DigiKey Part Number
490-1017-2-ND - Tape & Reel (TR)
490-1017-1-ND - Cut Tape (CT)
490-1017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18BA470SN1D
Description
FERRITE BEAD 47 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 550mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18BA470SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
550mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
47 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43 818
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,38600 Kč13,86 Kč
251,20960 Kč30,24 Kč
501,08340 Kč54,17 Kč
1000,97220 Kč97,22 Kč
2500,83740 Kč209,35 Kč
5000,74500 Kč372,50 Kč
1 0000,65955 Kč659,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,49240 Kč1 969,60 Kč
8 0000,42592 Kč3 407,36 Kč
12 0000,39371 Kč4 724,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč