22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18BA220SN1D

DigiKey Part Number
490-1016-2-ND - Tape & Reel (TR)
490-1016-1-ND - Cut Tape (CT)
490-1016-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18BA220SN1D
Description
FERRITE BEAD 22 OHM 0603 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
22 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18BA220SN1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
22 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
350mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113 278
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,05000 Kč2,05 Kč
101,29300 Kč12,93 Kč
251,12520 Kč28,13 Kč
501,01020 Kč50,51 Kč
1000,90540 Kč90,54 Kč
2500,78020 Kč195,05 Kč
5000,69396 Kč346,98 Kč
1 0000,61430 Kč614,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,48146 Kč1 925,84 Kč
8 0000,41646 Kč3 331,68 Kč
12 0000,38497 Kč4 619,64 Kč
Manufacturers Standard Package
Unit Price without VAT:2,05000 Kč
Unit Price with VAT:2,48050 Kč