
BLM18BA100SN1D | |
|---|---|
DigiKey Part Number | 490-5205-2-ND - Tape & Reel (TR) 490-5205-1-ND - Cut Tape (CT) 490-5205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18BA100SN1D |
Description | FERRITE BEAD 10 OHM 0603 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18BA100SN1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 10 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,34700 Kč | 13,47 Kč |
| 25 | 1,17880 Kč | 29,47 Kč |
| 50 | 1,05680 Kč | 52,84 Kč |
| 100 | 0,94730 Kč | 94,73 Kč |
| 250 | 0,81588 Kč | 203,97 Kč |
| 500 | 0,72580 Kč | 362,90 Kč |
| 1 000 | 0,64245 Kč | 642,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,49362 Kč | 1 974,48 Kč |
| 8 000 | 0,42697 Kč | 3 415,76 Kč |
| 12 000 | 0,39469 Kč | 4 736,28 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |



