
BLM18AG601SZ1D | |
|---|---|
DigiKey Part Number | 490-14396-2-ND - Tape & Reel (TR) 490-14396-1-ND - Cut Tape (CT) 490-14396-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG601SZ1D |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 380mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG601SZ1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 380mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,28100 Kč | 12,81 Kč |
| 25 | 1,10880 Kč | 27,72 Kč |
| 50 | 0,99540 Kč | 49,77 Kč |
| 100 | 0,89450 Kč | 89,45 Kč |
| 250 | 0,77104 Kč | 192,76 Kč |
| 500 | 0,68622 Kč | 343,11 Kč |
| 1 000 | 0,60789 Kč | 607,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,45471 Kč | 1 818,84 Kč |
| 8 000 | 0,39382 Kč | 3 150,56 Kč |
| 12 000 | 0,36015 Kč | 4 321,80 Kč |
| 20 000 | 0,35697 Kč | 7 139,40 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










