BLM18AG471WH1D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Murata Electronics
In Stock: 60 588
Unit Price: 2,10000 Kč
Datasheet
470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18AG471WH1D

DigiKey Part Number
490-11026-2-ND - Tape & Reel (TR)
490-11026-1-ND - Cut Tape (CT)
490-11026-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18AG471WH1D
Description
FERRITE BEAD 470 OHM 0603 1LN
Customer Reference
Detailed Description
470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18AG471WH1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
200mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Obsolete
Mounting Type
Surface Mount, Epoxy
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
470 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Max)
200mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BLM18PG471SH1DMurata Electronics60 588490-7819-1-ND2,10000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes