
BLM18AG471WH1D | |
|---|---|
DigiKey Part Number | 490-11026-2-ND - Tape & Reel (TR) 490-11026-1-ND - Cut Tape (CT) 490-11026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM18AG471WH1D |
Description | FERRITE BEAD 470 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 200mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM18AG471WH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount, Epoxy | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 Kč | 6,24 Kč |
| 10 | 4,39000 Kč | 43,90 Kč |
| 25 | 3,79520 Kč | 94,88 Kč |
| 50 | 3,39560 Kč | 169,78 Kč |
| 100 | 3,02730 Kč | 302,73 Kč |
| 250 | 2,58244 Kč | 645,61 Kč |
| 500 | 2,27492 Kč | 1 137,46 Kč |
| 1 000 | 1,98905 Kč | 1 989,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,55785 Kč | 6 231,40 Kč |
| Unit Price without VAT: | 6,24000 Kč |
|---|---|
| Unit Price with VAT: | 7,55040 Kč |

