120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM18AG121SZ1D

DigiKey Part Number
490-18099-2-ND - Tape & Reel (TR)
490-18099-1-ND - Cut Tape (CT)
490-18099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM18AG121SZ1D
Description
FERRITE BEAD 120 OHM 0603 1LN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 800mA 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM18AG121SZ1D Models
Product Attributes
Filter Similar Products
Category
DC Resistance (DCR) (Max)
180mOhm
Manufacturer
Murata Electronics
Ratings
AEC-Q200
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Features
Automotive
Current Rating (Max)
800mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 367
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,28100 Kč12,81 Kč
251,10880 Kč27,72 Kč
500,99540 Kč49,77 Kč
1000,89450 Kč89,45 Kč
2500,77104 Kč192,76 Kč
5000,68622 Kč343,11 Kč
1 0000,60789 Kč607,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,45471 Kč1 818,84 Kč
8 0000,39382 Kč3 150,56 Kč
12 0000,36015 Kč4 321,80 Kč
20 0000,35697 Kč7 139,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč