
BLM15PX800BH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PX800BH1DTR-ND - Tape & Reel (TR) 490-BLM15PX800BH1DCT-ND - Cut Tape (CT) 490-BLM15PX800BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX800BH1D |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 2.3A 38mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX800BH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 2.3A | |
DC Resistance (DCR) (Max) | 38mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,47300 Kč | 54,73 Kč |
| 25 | 4,73200 Kč | 118,30 Kč |
| 50 | 4,22680 Kč | 211,34 Kč |
| 100 | 3,76160 Kč | 376,16 Kč |
| 250 | 3,20804 Kč | 802,01 Kč |
| 500 | 2,82744 Kč | 1 413,72 Kč |
| 1 000 | 2,47611 Kč | 2 476,11 Kč |
| 5 000 | 1,99975 Kč | 9 998,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,99975 Kč | 19 997,50 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

