
BLM15PX601SH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PX601SH1DTR-ND - Tape & Reel (TR) 490-BLM15PX601SH1DCT-ND - Cut Tape (CT) 490-BLM15PX601SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX601SH1D |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 900mA 230mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX601SH1D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 230mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,44360 Kč | 86,09 Kč |
| 50 | 3,07840 Kč | 153,92 Kč |
| 100 | 2,74650 Kč | 274,65 Kč |
| 250 | 2,34588 Kč | 586,47 Kč |
| 500 | 2,06914 Kč | 1 034,57 Kč |
| 1 000 | 1,81213 Kč | 1 812,13 Kč |
| 5 000 | 1,63847 Kč | 8 192,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,33862 Kč | 13 386,20 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |


