Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15PX600SH1D

DigiKey Part Number
490-BLM15PX600SH1DTR-ND - Tape & Reel (TR)
490-BLM15PX600SH1DCT-ND - Cut Tape (CT)
490-BLM15PX600SH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15PX600SH1D
Description
FERRITE BEAD 60 OHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 2.5A 32mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15PX600SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
2.5A
DC Resistance (DCR) (Max)
32mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 964
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,41000 Kč5,41 Kč
103,82800 Kč38,28 Kč
253,31240 Kč82,81 Kč
502,96280 Kč148,14 Kč
1002,64240 Kč264,24 Kč
2502,25788 Kč564,47 Kč
5001,99156 Kč995,78 Kč
1 0001,74438 Kč1 744,38 Kč
5 0001,32638 Kč6 631,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,32638 Kč13 263,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,41000 Kč
Unit Price with VAT:6,54610 Kč