
BLM15PX331BH1D | |
---|---|
DigiKey Part Number | 490-BLM15PX331BH1DTR-ND - Tape & Reel (TR) 490-BLM15PX331BH1DCT-ND - Cut Tape (CT) 490-BLM15PX331BH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PX331BH1D |
Description | FERRITE BEAD 330 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 1.2A 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PX331BH1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 330 Ohms @ 100 MHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,50000 Kč | 7,50 Kč |
10 | 5,27000 Kč | 52,70 Kč |
25 | 4,56600 Kč | 114,15 Kč |
50 | 4,07860 Kč | 203,93 Kč |
100 | 3,63070 Kč | 363,07 Kč |
250 | 3,09116 Kč | 772,79 Kč |
500 | 2,71664 Kč | 1 358,32 Kč |
1 000 | 2,42211 Kč | 2 422,11 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 1,97885 Kč | 19 788,50 Kč |
Unit Price without VAT: | 7,50000 Kč |
---|---|
Unit Price with VAT: | 9,07500 Kč |