120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 2A 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15PX121SH1D

DigiKey Part Number
490-BLM15PX121SH1DTR-ND - Tape & Reel (TR)
490-BLM15PX121SH1DCT-ND - Cut Tape (CT)
490-BLM15PX121SH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15PX121SH1D
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0402 (1005 Metric) 2A 55mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15PX121SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
55mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 267
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
103,78000 Kč37,80 Kč
253,27560 Kč81,89 Kč
502,93140 Kč146,57 Kč
1002,61640 Kč261,64 Kč
2502,23420 Kč558,55 Kč
5001,97046 Kč985,23 Kč
1 0001,72583 Kč1 725,83 Kč
5 0001,63847 Kč8 192,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,33862 Kč13 386,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč