120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 70mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BLM15KD121SN1D

DigiKey Part Number
490-15015-2-ND - Tape & Reel (TR)
490-15015-1-ND - Cut Tape (CT)
490-15015-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM15KD121SN1D
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 1.5A 70mOhm
Datasheet
 Datasheet
EDA/CAD Models
BLM15KD121SN1D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Murata Electronics
DC Resistance (DCR) (Max)
70mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.022" (0.55mm)
Number of Lines
1
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40 231
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,42800 Kč14,28 Kč
251,23480 Kč30,87 Kč
501,10860 Kč55,43 Kč
1000,99320 Kč99,32 Kč
2500,85672 Kč214,18 Kč
5000,76180 Kč380,90 Kč
1 0000,67425 Kč674,25 Kč
5 0000,49475 Kč2 473,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,41402 Kč4 140,20 Kč
20 0000,40421 Kč8 084,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč